2-position straight power connector, wire-to-wire system, featuring silver-plated pin contacts with thread termination. Rated for 125A and 250V, this module-style connector has a 14.22mm pitch and a single port. Constructed with a black UL94 V-0 flammability rated housing, it operates within a temperature range of -40°C to 105°C and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 6648499-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6648499-1 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Current Rating | 125A |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 14.22mm |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DOMINO |
| Termination | Threaded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648499-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.