
Power card edge connector, female, with 6 positions and 6 power positions. Features a 2.5mm pitch and 0.129-inch row spacing, designed for 0.062-inch card thickness and 0.125-inch PCB thickness. Offers a 35A contact current rating with gold and tin plated bronze contacts. Mounted vertically via through-hole termination with a 15mm height and black glass-filled housing. Compliant with RoHS and ELV standards, UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6650383-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Package/Case | 0102 |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 192 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Elcon Crown Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6650383-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.