
Female signal contact for crimp termination, featuring gold-plated bronze construction. Designed for cable mounting with a straight orientation, this component supports a 3.7A current rating and operates within a -55°C to 105°C temperature range. Suitable for wire gauges from 24AWG to 20AWG, it offers a 250V AC maximum voltage rating and is RoHS compliant. Packaged in tape and reel for production efficiency.
TE Connectivity 66504-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Material | Metal |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66504-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.