
Female signal socket contact for cable mounting, featuring a straight, unshielded design. Constructed from bronze with gold plating for optimal conductivity, this contact supports a wire gauge range of 24AWG to 20AWG. It utilizes a crimp termination style and has a 2.67mm depth and 14.1mm length. RoHS compliant and lead-free, this component is supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 66504-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66504-8 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Material | Bronze |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66504-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
