
Female signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 20-24 AWG wire, this contact offers a 2A current rating and 250V voltage rating. Constructed from bronze with gold plating, it supports a single circuit application. Packaged as 1000 loose pieces, this RoHS compliant component is unshielded.
Sign in to ask questions about the TE Connectivity 66504-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66504-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.67mm |
| Gender | Female |
| Insulation Diameter | -1.52mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66504-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
