
24-position, 2-row card edge connector with 2.5mm pitch. Features straight, through-hole mounting and a 35A contact current rating. Bronze contacts with gold and tin plating ensure reliable power circuit application. Black glass-filled housing meets UL94 V-0 flammability rating. Designed for 0.062-inch card thickness and 0.093-inch PCB thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6650494-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Elcon Crown Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6650494-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
