Female signal contact for crimp termination, featuring bronze material with gold plating. Designed for straight orientation and cable mounting, this component supports a current rating of 3.7A and a maximum operating temperature of 105°C. It accommodates wire gauges from 28AWG to 24AWG, with an insulation diameter of 1.02mm. Supplied in tape and reel packaging, this RoHS compliant component is suitable for applications up to 250V AC.
Sign in to ask questions about the TE Connectivity 66505-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66505-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 1.52mm |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Length | 14.35mm |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66505-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
