
Female signal contact, crimp style, with gold-plated bronze material for reliable connections. Designed for cable mounting with a straight orientation, this component features a 2.54mm pitch and accommodates wire gauges from 24AWG to 28AWG. It operates within a temperature range of -55°C to 105°C and supports a maximum current rating of 3.1A with a maximum AC voltage rating of 250V. This assembly tool component is RoHS compliant.
TE Connectivity 66505-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.35mm |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 58 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66505-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.