
Female signal contact for crimp termination, featuring gold-plated bronze construction. Designed for cable mounting with a straight orientation, this contact supports wire gauges from 24AWG to 28AWG and a current rating of 1.2A. Operating temperature range is -55°C to 105°C, with a 1.02mm insulation diameter and 2.15mm depth. RoHS compliant and lead-free.
TE Connectivity 66505-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 1.2A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66505-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.