
Male signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating, this component supports wire gauges from 20 to 24 AWG and has a current rating of 3.7A. It operates within a temperature range of -55°C to 105°C and is rated for a maximum supply voltage of 250V AC. The contact measures 1.02mm in diameter and 14.86mm in length, with an insulation diameter of 0.06 inches. This RoHS compliant component is supplied in a strip packaging.
Sign in to ask questions about the TE Connectivity 66506-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66506-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 2.67mm |
| Diameter | 1.02mm |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66506-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
