
Crimp-style male signal contact for 20-position, straight orientation connectors. Features brass contact material with gold plating, suitable for cable mounting. Designed for insulation diameters up to 0.06 inches and wire gauges from 20 to 24 AWG. Operates within a temperature range of -55°C to 105°C. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 66506-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66506-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66506-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
