Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating, this component supports wire gauges from 20 to 24 AWG and has a maximum current rating of 2A at 250V. Operating temperature range is -55°C to 105°C, with a depth of 2.67mm and length of 14.86mm. Packaging is loose piece, with 1000 units per package.
Sign in to ask questions about the TE Connectivity 66506-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66506-9 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66506-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.