
Contact SKT 16 Size Crimp ST Cable Mount 24-28AWG Loose
TE Connectivity 66555-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.52mm |
| Insulation Diameter | 0.049inch |
| Lead Free | Not Applicable |
| Length | 24.23mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66555-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.