
Female signal connector for discrete wire applications, featuring brass contacts with bright tin plating. Designed for cable mounting with a straight orientation and crimp termination, accommodating wire gauges from 24AWG to 20AWG. This component offers a 3.05mm insulation diameter, a depth of 4.06mm, and a height of 3.94mm. It is RoHS compliant and lead-free, packaged in cartons of 1000 units.
Sign in to ask questions about the TE Connectivity 66565-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66565-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Depth | 4.06mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.94mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66565-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
