
Male, straight orientation, crimp termination connector pin for signal and power applications. Features brass contact material with nickel and tin plating, rated for 13A current. Designed for discrete wire with a gauge range of 24-20 AWG and an insulation diameter of 3.05mm. Operates within a temperature range of -55°C to 125°C. RoHS compliant and ELV compliant.
TE Connectivity 66566-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.06mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.98mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 24.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66566-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
