Assembly tool for Multimate III+ series signal connectors. Features male, straight, crimp termination contacts made of brass with bright tin plating. Designed for discrete wire, 24-20 AWG, with a maximum insulation diameter of 3.05mm. Operates within a temperature range of -55°C to 125°C, with a current rating of 13A. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66566-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.06mm |
| ELV | Compliant |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66566-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.