
Male signal contact pin for cable mounting, featuring a brass contact material with gold plating for enhanced conductivity. This straight orientation component supports 18AWG wire gauge and offers a current rating of 3.7A. It operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 250V. The contact post length is 0.39 inches, with a total depth of 2.15mm and length of 14.86mm. This RoHS compliant, lead-free component is supplied loose in quantities of 1000.
Sign in to ask questions about the TE Connectivity 66570-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66570-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.39inch |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66570-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
