
Male, straight, power contact for signal applications. Features brass construction with gold and tin plating, suitable for discrete wire with a 14-18 AWG range. Designed for cable mounting with a 3.43mm insulation diameter and a 4.06mm depth. Packaged on tape and reel for high-volume assembly.
Sign in to ask questions about the TE Connectivity 66577-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66577-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 4.06mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 144000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66577-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
