
Male signal and power crimp contact for cable mounting, designed for 16-18 AWG discrete wire. Features brass contact material with tin plating, a straight orientation, and a 2.54mm pitch. This component has a 3.68mm depth and height, with a 0.135-inch insulation diameter, and a length of 27.18mm. It is RoHS and ELV compliant, lead-free, and supplied in a strip of 5000 units.
TE Connectivity 66579-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 0.135inch |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Mount | Cable |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66579-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
