
Signal contact pin for cable mounting, featuring a straight orientation and a 16-18 AWG wire gauge range. This male contact utilizes brass with gold and tin plating for reliable signal transmission. Designed for discrete wire types, it offers a 2.54mm pitch and a 0.1-inch insulation diameter. Supplied in a strip format, this component is suitable for applications requiring 44 positions.
Sign in to ask questions about the TE Connectivity 66579-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66579-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Mount | Cable |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66579-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
