
Signal contact, female socket type, designed for 16-18 AWG discrete wire with a crimp termination. Features brass contact material with tin plating, a 2.54mm pitch, and a 3.68mm depth and height. This cable mount contact is unshielded, straight in orientation, and supplied in a strip packaging format. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 66580-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66580-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.42mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66580-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.