
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 16-18 AWG discrete wire, this brass contact offers gold and tin plating for enhanced conductivity and durability. With a 2.54mm pitch and a 0.1-inch insulation diameter, it is suitable for signal circuit applications.
Sign in to ask questions about the TE Connectivity 66580-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66580-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66580-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
