
Male, straight, signal contact pin for cable mounting. Features a 16 size crimp termination for discrete wire, accommodating 18-22AWG wire gauges. Constructed from brass with tin plating, this component offers a 2.54mm pitch and a maximum insulation diameter of 2.79mm. RoHS and ELV compliant, it is supplied in a strip packaging of 5000 units.
TE Connectivity 66581-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.43mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 3.18mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
