
Male signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22AWG discrete wire, this 16-size contact offers a 2.54mm pitch and a maximum operating temperature of 150°C. Constructed from brass with gold and tin plating, it supports shielded applications and has an insulation diameter of 2.79mm. This component is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 66581-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66581-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.43mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.18mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 58 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66581-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.