
Signal and power socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 18-22AWG, this female contact is constructed from brass with tin plating. It supports up to 21 positions with a 2.54mm pitch and operates within a temperature range of -55°C to 90°C. This component is lead-free, RoHS compliant, and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66582-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Power |
| Depth | 3.43mm |
| ELV | Compliant |
| Height | 3.18mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 20.42mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66582-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.