
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and tin plating, this female contact supports a wire gauge range of 18-22 AWG and an insulation diameter up to 2.79mm. Operating within a temperature range of -55°C to 150°C, it is RoHS compliant and designed for discrete wire applications.
Sign in to ask questions about the TE Connectivity 66582-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66582-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.43mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.18mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66582-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
