
Male, straight, cable mount signal and power contact for discrete wire applications. Features a 16 size crimp termination with a 2.54mm pitch and supports wire gauges from 20AWG to 24AWG. Constructed from brass with gold and tin plating, this contact has a 2.03mm insulation diameter and a 27.18mm length. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 66583-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66583-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Mount | Cable |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66583-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.