
Signal contact, female, cable mount, straight orientation, crimp termination. Features brass contact material with gold and tin plating, suitable for 20-24AWG discrete wire. Designed for signal circuit applications with a 2.54mm pitch and 2.03mm insulation diameter. Packaged in tape and reel for 5000 units.
Sign in to ask questions about the TE Connectivity 66584-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66584-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66584-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
