Signal contact pin, 16 size, for cable mounting with straight orientation. Features a brass construction with tin plating, suitable for discrete wire with a 14-18AWG range. This male contact supports a 13A current rating and is RoHS compliant.
TE Connectivity 66587-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66587-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.