
Male, straight signal and power contact for 16-18 AWG discrete cable. Features brass contact material with gold and tin plating, a 2.54mm pitch, and a 0.1-inch insulation diameter. Designed for crimp termination and cable mounting, this unshielded component offers a 27-position configuration.
Sign in to ask questions about the TE Connectivity 66589-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66589-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66589-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
