
Assembly tool for 28-position, 2.54mm pitch connectors. Features a straight, male configuration with a 13A current rating and gold/tin plated brass contacts. Designed for signal and power applications, this tool terminates discrete wires from 16 to 18 AWG via crimp. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 66589-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66589-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66589-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.