
Female socket contact for signal applications, featuring brass construction with tin plating. Designed for discrete wire termination via crimp, accommodating wire gauges from 16 to 18 AWG. This straight, unshielded contact has a 13A current rating and a 0.1-inch insulation diameter. Supplied in a carton of 1500 units, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 66590-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66590-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.88mm |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66590-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.