Female signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 16-18 AWG wire, this component offers a 13A current rating and a 0.1-inch insulation diameter. Constructed from brass with gold and tin plating, it ensures reliable signal transmission. This RoHS compliant accessory is supplied in a carton of 1500 units.
TE Connectivity 66590-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 21.06mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Plating Thickness | 762nm |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
