
Male, straight, 29-position power contact for signal applications. Features brass contact material with gold and tin plating, a 2.79mm insulation diameter, and a 13A current rating. Designed for cable mounting with crimp termination, accommodating wire gauges from 18AWG to 22AWG. This unshielded, discrete wire connector operates with a 2.54mm pitch.
Sign in to ask questions about the TE Connectivity 66591-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66591-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66591-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.