
Assembly tool for male, straight, single-position power contacts. Features brass contacts with gold and tin plating, supporting a 13A current rating. Designed for discrete wire, 22-18 AWG, with an insulation diameter of 2.79mm. This RoHS compliant component is unshielded and terminates via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66591-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Plating Thickness | 762nm |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66591-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.