
Female socket contact for signal and power applications, featuring brass construction with tin plating. This straight, unshielded contact is designed for crimp termination of discrete wire with a gauge range of 18-22AWG. It has a current rating of 13A and an insulation diameter of 2.79mm. The component is lead-free and RoHS compliant, packaged as 1500 loose pieces.
Sign in to ask questions about the TE Connectivity 66592-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66592-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| Gender | Female |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 21.06mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66592-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.