
Male, straight, crimp-termination connector pin for signal and power applications. Features brass contact material with gold and tin plating, rated for 13A current. Designed for discrete wire with a maximum gauge of 20AWG and a minimum of 24AWG, accommodating an insulation diameter of 2.03mm. This unshielded component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 66593-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66593-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66593-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.