
Female socket contact for signal and power applications, featuring brass construction with tin plating. Designed for crimp termination of discrete wire, accommodating wire gauges from 24AWG to 20AWG with a maximum insulation diameter of 2.03mm. This straight, unshielded contact offers a 13A current rating and is lead-free and RoHS compliant. Supplied in a carton of 1500 units.
Sign in to ask questions about the TE Connectivity 66594-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66594-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 21.06mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66594-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.