
Female socket contact for signal and power applications, featuring brass construction with gold and tin plating. This straight, unshielded component is designed for crimp termination of discrete wire, accommodating wire gauges from 24AWG to 20AWG with a maximum insulation diameter of 2.03mm. Rated for a 13A current, it is RoHS compliant and suitable for cable mounting.
Sign in to ask questions about the TE Connectivity 66594-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66594-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 20.48mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Plating Thickness | 762nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66594-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.