
This straight, male pin connector is designed for signal and power applications, featuring a brass contact material with tin plating and a nickel underplate. It supports wire gauges from 18 to 14 AWG, with a maximum current rating of 13A. The connector has 58 positions, a 2.54mm pitch, and a 3.81mm insulation diameter, suitable for discrete wire termination via crimp. Packaged on tape and reel, this RoHS compliant component is lead-free.
TE Connectivity 66597-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| Contact Style | Pin |
| Contact Type | Power |
| Depth | 2.9mm |
| Gender | Male |
| Height | 2.9mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 58 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 760nm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66597-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
