
TE Connectivity's 66597-8 contact strip features 20 positions with a 2.54mm pitch, suitable for crimp termination on wires with a gauge range of 14 to 18 AWG. The contacts are made of brass with a tin plating and are designed for socket mounting. The strip is packaged in cut tape quantities of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Series | Multimate Type III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
