Female signal connector tool for assembly, featuring brass contacts with tin-lead plating. Designed for discrete wire termination with a crimp style, accommodating wire gauges from 14 to 18 AWG. This shielded, straight orientation component operates at a 13A current rating and has a 3.81mm insulation diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66601-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66601-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
