
Female signal connector for discrete wire applications, featuring brass contacts with gold and tin plating. Rated for 13A, this straight, crimp-termination component supports wire gauges from 14AWG to 18AWG with an insulation diameter up to 3.81mm. Operating temperature range is -55°C to 125°C, with RoHS compliance. Designed for cable mounting, it offers a 4.32mm depth and height.
TE Connectivity 66601-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.32mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 27.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
