Signal connector tool for crimp termination of discrete wire. Features a male contact gender with brass material and tin-lead plating, suitable for 14-18 AWG wire. Designed for straight orientation and cable mounting, this component offers a 13A current rating and a 3.81mm insulation diameter. RoHS compliant for signal circuit applications.
TE Connectivity 66602-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Non-Compliant |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 26.75mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
