
Male signal contact for discrete wire termination, featuring brass construction with gold plating for enhanced conductivity. Designed for 18-14 AWG wire gauges, this straight, unshielded contact offers a 13A current rating and operates within a -55°C to 125°C temperature range. Its 3.81mm insulation diameter and 4.32mm depth ensure compatibility with specific assembly requirements. This component is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 66602-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66602-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
