
Male signal pin contact for crimp termination, featuring brass construction with gold plating for enhanced conductivity. Designed for signal circuit applications, it supports a current rating of 3.7A and a maximum supply voltage of 250V AC. This straight, unshielded contact is suitable for wire gauges from 28AWG to 24AWG, with a maximum insulation diameter of 0.06 inches. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and lead-free.
TE Connectivity 66682-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.39inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Lead Length | 9.906mm |
| Length | 14.86mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66682-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
