
Female signal contact for crimp termination, featuring gold-plated bronze material and a 0.06-inch insulation diameter. Designed for straight orientation and cable mounting, this component supports wire gauges from 28AWG to 24AWG with a contact post length of 0.37 inches. The assembly tool is RoHS compliant and packaged in strips of 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66683-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66683-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.37inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Length | 14.09mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66683-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
