
Female signal socket contact for AMPLIMITE HDP-20 series, featuring gold-plated bronze construction for signal circuit applications. This straight, unshielded contact utilizes a crimp termination style and supports wire gauges from 28AWG to 24AWG, with a maximum current rating of 1.2A. Designed for cable mounting, it has a contact post length of 0.37 inches and an insulation diameter of 0.06 inches. The component is RoHS compliant and lead-free.
TE Connectivity 66683-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.37inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Lead Length | 9.398mm |
| Length | 14.09mm |
| Max Current Rating | 1.2A |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66683-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
