
Signal and power contact pin for wire-to-board connector systems. Features a straight, male gender with a 16 size crimp termination. Rated for 7.5A current with brass contact material and tin plating. Accommodates insulation diameters up to 1.37mm and wire gauges from 22AWG to 28AWG. Operating temperature range is -67°C to 221°C. UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 66728-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66728-5 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 25.04mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66728-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.