
Power contact for wire-to-board connector systems, designed for discrete wire termination. Features a straight, cable-mount orientation with a 7.5A current rating. Constructed from brass with tin plating, it supports wire gauges from 20 to 24 AWG and has an insulation diameter of 1.37mm. Operating temperature range is -67°C to 221°C, with UL94 V-1 flammability rating and RoHS compliance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66735-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66735-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Insulation Diameter | 1.37mm |
| Length | 25.04mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66735-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
